
CR10R56J | |
|---|---|
DigiKey Part Number | 2997-CR10R56JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR10R56J |
Description | 0.56R 5% 0805 (2012 Metric) Th |
Customer Reference | |
Detailed Description | 560 kOhms 0.125W, 1/8W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.60mm) |

