270 kOhms 0.125W, 1/8W Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR10R27J

DigiKey Part Number
2997-CR10R27JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR10R27J
Description
0.27R 5% 0805 (2012 Metric) Thic
Customer Reference
Detailed Description
270 kOhms 0.125W, 1/8W Chip Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.023" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.