
CR104872D | |
|---|---|
DigiKey Part Number | 2997-CR104872DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR104872D |
Description | 48.7K 0.5% 0805 (2012 Metric) |
Customer Reference | |
Detailed Description | 48.7 kOhms 0.125W, 1/8W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) |

