
CR102501F | |
|---|---|
DigiKey Part Number | 2997-CR102501FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR102501F |
Description | RES SMD 2.5K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR102501F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |

