
CR10000J | |
|---|---|
DigiKey Part Number | 2997-CR10000JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR10000J |
Description | RES SMD 0 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR10000J Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |

