
CR088203F | |
|---|---|
DigiKey Part Number | 2997-CR088203FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR088203F |
Description | RES SMD 820K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR088203F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00554 $ | 27,70 $ |
| 10.000 | 0,00488 $ | 48,80 $ |
| Unit Price without VAT: | 0,00554 $ |
|---|---|
| Unit Price with VAT: | 0,00659 $ |

