
CR084991D | |
|---|---|
DigiKey Part Number | 2997-CR084991DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR084991D |
Description | 4.99K ohm 0.5% 1/4W, 0.25W 1206 |
Customer Reference | |
Detailed Description | 4.99 kOhms 0.25W, 1/4W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.60mm) |

