
CR08152J | |
|---|---|
DigiKey Part Number | 2997-CR08152JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR08152J |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR08152J Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |

