
CR080000F | |
|---|---|
DigiKey Part Number | 2997-CR080000FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR080000F |
Description | RES SMD 0 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms ±1% Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR080000F Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |

