
CR04271J | |
|---|---|
DigiKey Part Number | 2997-CR04271JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR04271J |
Description | RES SMD 270 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR04271J Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

