
CR04220J | |
|---|---|
DigiKey Part Number | 2997-CR04220JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR04220J |
Description | RES SMD 22 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR04220J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01532 $ | 76,60 $ |
| 10.000 | 0,01375 $ | 137,50 $ |
| Unit Price without VAT: | 0,01532 $ |
|---|---|
| Unit Price with VAT: | 0,01823 $ |

