
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Power (Watts) | ||
Composition | ||
Operating Temperature | -55°C ~ 155°C | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.100" W (3.05mm x 2.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |

