
CR02R33J | |
|---|---|
DigiKey Part Number | 2997-CR02R33JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR02R33J |
Description | 3/4W 0.33R 5% 1210 Thick Film |
Customer Reference | |
Detailed Description | 330 mOhms 0.75W, 3/4W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |

