
CR01R22J | |
|---|---|
DigiKey Part Number | 2997-CR01R22JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR01R22J |
Description | 1W 0.22R 5% Type 2512 Thick F |
Customer Reference | |
Detailed Description | 1 Ohms 1W Chip Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Power (Watts) | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |

