
CR01330J | |
|---|---|
DigiKey Part Number | 2997-CR01330JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR01330J |
Description | RES SMD 33 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01330J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03755 $ | 150,20 $ |
| 8.000 | 0,03419 $ | 273,52 $ |
| Unit Price without VAT: | 0,03755 $ |
|---|---|
| Unit Price with VAT: | 0,04468 $ |

