
CR0121R0F | |
|---|---|
DigiKey Part Number | 2997-CR0121R0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0121R0F |
Description | RES SMD 21 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0121R0F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

