
CR01000J | |
|---|---|
DigiKey Part Number | 2997-CR01000JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR01000J |
Description | RES SMD 0 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01000J Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |

