130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF50-131JTR

DigiKey Part Number
2997-CF50-131JCS-ND
Manufacturer
Manufacturer Product Number
CF50-131JTR
Description
1/2W 5% 130R T/R (2.7MM DIA)
Customer Reference
Detailed Description
130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
Mfr
Power (Watts)
Series
Composition
Packaging
Strip
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.