
18QHTF22-26.991-PD | |
---|---|
DigiKey Part Number | 5672-18QHTF22-26.991-PD-ND |
Manufacturer | |
Manufacturer Product Number | 18QHTF22-26.991-PD |
Description | 26.991 MHz XO 1.8V 2.5X2.0 MM PD |
Customer Reference | |
Detailed Description | 26.991 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26.991 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 27,28200 € | 136,41 € |
10 | 17,49000 € | 174,90 € |
25 | 13,71520 € | 342,88 € |
50 | 11,69200 € | 584,60 € |
75 | 9,43240 € | 707,43 € |
100 | 7,48810 € | 748,81 € |
250 | 6,27948 € | 1.569,87 € |
Unit Price without VAT: | 27,28200 € |
---|---|
Unit Price with VAT: | 32,46558 € |