
AM1142 | |
|---|---|
DigiKey Part Number | 2977-AM1142TR-ND - Tape & Reel (TR) 2977-AM1142CT-ND - Cut Tape (CT) 2977-AM1142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1142 |
Description | GAIN BLOCK, .02-18 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 20MHz ~ 18GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 18GHz | |
P1dB | 21dBm | |
Gain | 16dB | |
Noise Figure | 2.4dB | |
Voltage - Supply | 5V | |
Current - Supply | 118mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,35000 € | 144,35 € |
| 10 | 130,79000 € | 1.307,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,91120 € | 11.591,12 € |
| Unit Price without VAT: | 144,35000 € |
|---|---|
| Unit Price with VAT: | 171,77650 € |


