
QMQF326P33-2.5B-24.576 | |
|---|---|
DigiKey Part Number | 5672-QMQF326P33-2.5B-24.576-ND |
Manufacturer | |
Manufacturer Product Number | QMQF326P33-2.5B-24.576 |
Description | XTAL OSC TCXO 24.5760MHZ LVPECL |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 44,84333 € | 134,53 € |
| 6 | 28,74333 € | 172,46 € |
| 9 | 23,10444 € | 207,94 € |
| 24 | 19,21750 € | 461,22 € |
| 48 | 15,50333 € | 744,16 € |
| 99 | 12,30768 € | 1.218,46 € |
| 249 | 11,09855 € | 2.763,54 € |
| Unit Price without VAT: | 44,84333 € |
|---|---|
| Unit Price with VAT: | 53,36356 € |

