
QMQF326D33-2.0A-54.000 | |
|---|---|
DigiKey Part Number | 5672-QMQF326D33-2.0A-54.000-ND |
Manufacturer | |
Manufacturer Product Number | QMQF326D33-2.0A-54.000 |
Description | XTAL OSC TCXO 54.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 54 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 46,17333 € | 138,52 € |
| 6 | 29,70333 € | 178,22 € |
| 9 | 23,96778 € | 215,71 € |
| 24 | 20,08083 € | 481,94 € |
| 48 | 16,36708 € | 785,62 € |
| 99 | 13,17141 € | 1.303,97 € |
| 249 | 11,87586 € | 2.957,09 € |
| Unit Price without VAT: | 46,17333 € |
|---|---|
| Unit Price with VAT: | 54,94626 € |

