
MQF574T33-100.000-1.0/-40+85 | |
|---|---|
DigiKey Part Number | 5672-MQF574T33-100.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF574T33-100.000-1.0/-40+85 |
Description | XTAL OSC TCXO 100.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 100 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 50,16333 € | 150,49 € |
| 6 | 32,57833 € | 195,47 € |
| 9 | 26,55889 € | 239,03 € |
| 24 | 22,67208 € | 544,13 € |
| 48 | 18,95813 € | 909,99 € |
| 99 | 15,76253 € | 1.560,49 € |
| 249 | 14,20787 € | 3.537,76 € |
| Unit Price without VAT: | 50,16333 € |
|---|---|
| Unit Price with VAT: | 59,69436 € |


