33.333 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQF326T33-33.333-1.0/-40+85

DigiKey Part Number
5672-MQF326T33-33.333-1.0/-40+85-ND
Manufacturer
Manufacturer Product Number
MQF326T33-33.333-1.0/-40+85
Description
XTAL OSC TCXO 33.3330MHZ CMOS
Customer Reference
Detailed Description
33.333 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
18mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate 61,96 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:250
All prices are in EUR
Strip
QuantityUnit PriceExt Price
347,09667 €141,29 €
630,39833 €182,39 €
924,61889 €221,57 €
2420,76542 €498,37 €
4817,08313 €819,99 €
9913,91485 €1.377,57 €
24912,54478 €3.123,65 €
Unit Price without VAT:47,09667 €
Unit Price with VAT:56,04504 €