
MQF326P33-90.000-1.0/-40+85 | |
|---|---|
DigiKey Part Number | 5672-MQF326P33-90.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF326P33-90.000-1.0/-40+85 |
Description | XTAL OSC TCXO 90.0000MHZ PECL |
Customer Reference | |
Detailed Description | 90 MHz TCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | PECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,50333 € | 142,51 € |
| 6 | 30,66167 € | 183,97 € |
| 9 | 24,83111 € | 223,48 € |
| 24 | 20,94458 € | 502,67 € |
| 48 | 17,23083 € | 827,08 € |
| 99 | 14,03515 € | 1.389,48 € |
| 249 | 12,65321 € | 3.150,65 € |
| Unit Price without VAT: | 47,50333 € |
|---|---|
| Unit Price with VAT: | 56,52896 € |






