3QHM572D0.25-1.8432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3QHM572D1.0-100.640

DigiKey Part Number
5672-3QHM572D1.0-100.640-ND
Manufacturer
Manufacturer Product Number
3QHM572D1.0-100.640
Description
XTAL OSC SSXO 100.6400MHZ CMOS
Customer Reference
Detailed Description
100.64 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
3QHM572D1.0-100.640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-45°C ~ 85°C
Spread Spectrum Bandwidth
-1.00%, Down Spread
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate 62,19 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
526,90400 €134,52 €
1017,24800 €172,48 €
2513,52560 €338,14 €
5011,53040 €576,52 €
759,30200 €697,65 €
1007,38460 €738,46 €
2506,19272 €1.548,18 €
Unit Price without VAT:26,90400 €
Unit Price with VAT:32,01576 €