
3QHM572D0.5-150.000 | |
|---|---|
DigiKey Part Number | 5672-3QHM572D0.5-150.000-ND |
Manufacturer | |
Manufacturer Product Number | 3QHM572D0.5-150.000 |
Description | XTAL OSC SSXO 150.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 150 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3QHM572D0.5-150.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -45°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,90400 € | 134,52 € |
| 10 | 17,24800 € | 172,48 € |
| 25 | 13,52560 € | 338,14 € |
| 50 | 11,53040 € | 576,52 € |
| 75 | 9,30200 € | 697,65 € |
| 100 | 7,38460 € | 738,46 € |
| 250 | 6,19272 € | 1.548,18 € |
| Unit Price without VAT: | 26,90400 € |
|---|---|
| Unit Price with VAT: | 32,01576 € |

