
3QHTF53-6.498-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF53-6.498-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF53-6.498-PD |
Description | 6.498 MHz XO 3.3V 5.0X3.2 MM PD |
Customer Reference | |
Detailed Description | 6.498 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 21mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |

