
3QHTF53-35.252-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF53-35.252-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF53-35.252-PD |
Description | 35.252 MHz XO 3.3V 5.0X3.2 MM PD |
Customer Reference | |
Detailed Description | 35.252 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,68600 € | 133,43 € |
| 10 | 17,10800 € | 171,08 € |
| 25 | 13,41600 € | 335,40 € |
| 50 | 11,43700 € | 571,85 € |
| 75 | 9,22667 € | 692,00 € |
| 100 | 7,32480 € | 732,48 € |
| 250 | 6,14252 € | 1.535,63 € |
| Unit Price without VAT: | 26,68600 € |
|---|---|
| Unit Price with VAT: | 31,75634 € |

