
3QHTF32-86.700-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF32-86.700-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF32-86.700-PD |
Description | 86.7 MHz XO 3.3V 3.2X2.5 MM PD |
Customer Reference | |
Detailed Description | 86.7 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,47400 € | 132,37 € |
| 10 | 16,97300 € | 169,73 € |
| 25 | 13,30960 € | 332,74 € |
| 50 | 11,34620 € | 567,31 € |
| 75 | 9,15347 € | 686,51 € |
| 100 | 7,26660 € | 726,66 € |
| 250 | 6,09380 € | 1.523,45 € |
| Unit Price without VAT: | 26,47400 € |
|---|---|
| Unit Price with VAT: | 31,50406 € |

