
3QHTF32-84.742-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF32-84.742-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF32-84.742-PD |
Description | 84.742 MHz XO 3.3V 3.2X2.5 MM PD |
Customer Reference | |
Detailed Description | 84.742 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |

