4.754 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3QHTF32-4.754-PD

DigiKey Part Number
5672-3QHTF32-4.754-PD-ND
Manufacturer
Manufacturer Product Number
3QHTF32-4.754-PD
Description
4.754 MHz XO 3.3V 3.2X2.5 MM PD
Customer Reference
Detailed Description
4.754 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
21mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Strip:250
All prices are in EUR
Strip
QuantityUnit PriceExt Price
526,47400 €132,37 €
1016,97300 €169,73 €
2513,30960 €332,74 €
5011,34620 €567,31 €
759,15347 €686,51 €
1007,26660 €726,66 €
2506,09380 €1.523,45 €
Unit Price without VAT:26,47400 €
Unit Price with VAT:31,50406 €