
3QHTF22-48.416-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF22-48.416-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF22-48.416-PD |
Description | 48.416 MHz XO 3.3V 2.5X2.0 MM PD |
Customer Reference | |
Detailed Description | 48.416 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |

