
3QHTF22-159.375-PD | |
|---|---|
DigiKey Part Number | 5672-3QHTF22-159.375-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF22-159.375-PD |
Description | 159.375 MHz XO 3.3V 2.5X2.0MM PD |
Customer Reference | |
Detailed Description | 159.375 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 29mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,47400 € | 132,37 € |
| 10 | 16,97300 € | 169,73 € |
| 25 | 13,30960 € | 332,74 € |
| 50 | 11,34620 € | 567,31 € |
| 75 | 9,15347 € | 686,51 € |
| 100 | 7,26660 € | 726,66 € |
| 250 | 6,09380 € | 1.523,45 € |
| Unit Price without VAT: | 26,47400 € |
|---|---|
| Unit Price with VAT: | 31,50406 € |

