
25QHTF22-29.971-PD | |
|---|---|
DigiKey Part Number | 5672-25QHTF22-29.971-PD-ND |
Manufacturer | |
Manufacturer Product Number | 25QHTF22-29.971-PD |
Description | 29.971 MHz XO 2.5V 2.5X2.0 MM PD |
Customer Reference | |
Detailed Description | 29.971 MHz XO (Standard) LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |

