
25QHTF21-11.059-PD | |
|---|---|
DigiKey Part Number | 5672-25QHTF21-11.059-PD-ND |
Manufacturer | |
Manufacturer Product Number | 25QHTF21-11.059-PD |
Description | 11.059 MHz XO 2.5V 2.0X1.6 MM PD |
Customer Reference | |
Detailed Description | 11.059 MHz XO (Standard) LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,80800 € | 134,04 € |
| 10 | 17,18600 € | 171,86 € |
| 25 | 13,47680 € | 336,92 € |
| 50 | 11,48900 € | 574,45 € |
| 75 | 9,26867 € | 695,15 € |
| 100 | 7,35810 € | 735,81 € |
| 250 | 6,17052 € | 1.542,63 € |
| Unit Price without VAT: | 26,80800 € |
|---|---|
| Unit Price with VAT: | 31,90152 € |

