
18QHTF21-8.182-OE | |
|---|---|
DigiKey Part Number | 5672-18QHTF21-8.182-OE-ND |
Manufacturer | |
Manufacturer Product Number | 18QHTF21-8.182-OE |
Description | 8.182 MHz XO 1.8V 2.0X1.6 MM OE |
Customer Reference | |
Detailed Description | 8.182 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 21mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |

