
T0841CE | |
|---|---|
DigiKey Part Number | 2659-T0841CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0841CE |
Description | PLC XFMR,1:1:1:2,28UH,FUNC.1500V |
Customer Reference | |
Detailed Description | 28µH Pulse Transformer 1:1:1:2 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mentech Technology USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 28µH | |
Turns Ratio - Primary:Secondary | 1:1:1:2 | |
Mounting Type | Surface Mount |

