350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2001DG

DigiKey Part Number
2659-H2001DG-ND
Manufacturer
Manufacturer Product Number
H2001DG
Description
DUAL LAN XFMR 10/100 BASE-T
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Mentech Technology USA Inc.
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.012" L x 0.413" W (25.70mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.266" (6.75mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.