
G2405CG | |
|---|---|
DigiKey Part Number | 2659-G2405CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2405CG |
Description | SINGLE LAN XFMR 1000 BASE-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2405CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mentech Technology USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.500" W (18.00mm x 12.70mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | 0°C ~ 70°C |

