New Product
Image for MM5625EVK2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5625EVK2B

DigiKey Part Number
5903-MM5625EVK2B-ND
Manufacturer
Manufacturer Product Number
MM5625EVK2B
Description
EVAL BOARD FOR MM5625
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
MM5625 - Switch (DP3T) 0Hz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, DP3T
Frequency
0Hz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MM5625
Note
-
RF Type
-
RF Frequency
0Hz ~ 20GHz
Function
Switch (DP3T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.970,25000 €1.970,25 €
Manufacturers Standard Package
Unit Price without VAT:1.970,25000 €
Unit Price with VAT:2.344,59750 €