
WI-D | |
|---|---|
DigiKey Part Number | EB1078-ND |
Manufacturer | |
Manufacturer Product Number | WI-D |
Description | DESOLDER BRAID UNFLUXED 1" 6" |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed 1.000" (25.40mm) 6" (152.4mm) |
Category | Product Type Braid/Wick |
Manufacturer MENDA | Type Unfluxed |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Length 6" (152.4mm) |

