Swab, Single Head Foam Tip 10 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW6WFAS-10

DigiKey Part Number
EB1153-ND
Manufacturer
Manufacturer Product Number
SW6WFAS-10
Description
SWAB SNGL HEAD FOAM
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 6.69" (169.9mm) 10 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Wood
Features
Antistatic
Handle Length
6.00" (152.4mm)
Quantity
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,65000 €4,65 €
Manufacturers Standard Package
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,53350 €