
SW6WC-100 | |
|---|---|
DigiKey Part Number | EB1166-ND |
Manufacturer | |
Manufacturer Product Number | SW6WC-100 |
Description | SWAB SNGL HEAD COTTON |
Customer Reference | |
Detailed Description | Swab, Single Head Cotton Tip 6.63" (168.4mm) 100 PC |
Category | Tip Material Cotton |
Manufacturer MENDA | Handle Material Wood |
Packaging Bulk | Features Low Linting |
Part Status Obsolete | Handle Length 6.00" (152.4mm) |
Type Swab, Single Head | Quantity 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT100 | Chemtronics | 986 | CT100-ND | 6,18000 € | Direct |


