
SW6WC-10 | |
|---|---|
DigiKey Part Number | EB1151-ND |
Manufacturer | |
Manufacturer Product Number | SW6WC-10 |
Description | SWAB SNGL HEAD COTTON |
Customer Reference | |
Detailed Description | Swab, Single Head Cotton Tip 6.63" (168.4mm) 10 PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | Low Linting | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 10 |


