
SW6PFG-100 | |
|---|---|
DigiKey Part Number | EB1165-ND |
Manufacturer | |
Manufacturer Product Number | SW6PFG-100 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 7.00" (177.8mm) 100 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Obsolete | Quantity 100 |
Type Swab, Single Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP50 | Chemtronics | 4 | CFP50-ND | 69,63000 € | Similar |


