
SW6PF-100 | |
|---|---|
DigiKey Part Number | EB1163-ND |
Manufacturer | |
Manufacturer Product Number | SW6PF-100 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 6.94" (176.3mm) 100 PC |
Category | Tip Material Foam, Cotton |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Obsolete | Quantity 100 |
Type Swab, Single Head |

