
SW6PF-10 | |
|---|---|
DigiKey Part Number | EB1148-ND |
Manufacturer | |
Manufacturer Product Number | SW6PF-10 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 6.94" (176.3mm) 10 PC |
Category | Tip Material Foam, Cotton |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Obsolete | Quantity 10 |
Type Swab, Single Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 813-10 | MG Chemicals | 734 | 473-1056-ND | 10,01000 € | Direct |


