
SW6BPF-100 | |
|---|---|
DigiKey Part Number | EB1162-ND |
Manufacturer | |
Manufacturer Product Number | SW6BPF-100 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 7.00" (177.8mm) 100 PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | Low Linting | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 100 |


