
SW6BPF-10 | |
|---|---|
DigiKey Part Number | EB1147-ND |
Manufacturer | |
Manufacturer Product Number | SW6BPF-10 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 7.00" (177.8mm) 10 PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | Low Linting | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


